
AP3015K-EVM | |
|---|---|
DigiKey Part Number | 31-AP3015K-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP3015K-EVM |
Description | EVAL BOARD FOR AP3015 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AP3015 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 34V | |
Current - Output | 350mA | |
Voltage - Input | 1.2V ~ 12V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | AP3015 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,87000 Kč | 918,87 Kč |
| Unit Price without VAT: | 918,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,83270 Kč |


