
AP2411S-13 | |
|---|---|
DigiKey Part Number | AP2411S-13DITR-ND - Tape & Reel (TR) AP2411S-13DICT-ND - Cut Tape (CT) AP2411S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2411S-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2411S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 25 | 4,26040 Kč | 106,51 Kč |
| 100 | 3,66900 Kč | 366,90 Kč |
| 250 | 3,38652 Kč | 846,63 Kč |
| 500 | 3,21686 Kč | 1 608,43 Kč |
| 1 000 | 3,07709 Kč | 3 077,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,92940 Kč | 7 323,50 Kč |
| 5 000 | 2,84040 Kč | 14 202,00 Kč |
| 7 500 | 2,79583 Kč | 20 968,72 Kč |
| 12 500 | 2,74647 Kč | 34 330,88 Kč |
| 17 500 | 2,71760 Kč | 47 558,00 Kč |
| 25 000 | 2,68985 Kč | 67 246,25 Kč |
| 62 500 | 2,63012 Kč | 164 382,50 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |


