AL8861MP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2411AMP-13

DigiKey Part Number
AP2411AMP-13DITR-ND - Tape & Reel (TR)
AP2411AMP-13DICT-ND - Cut Tape (CT)
AP2411AMP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2411AMP-13
Description
IC PWR SWITCH P-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 235
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
105,77000 Kč57,70 Kč
255,14920 Kč128,73 Kč
1004,45140 Kč445,14 Kč
2504,11936 Kč1 029,84 Kč
5003,91938 Kč1 959,69 Kč
1 0003,75461 Kč3 754,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,58059 Kč8 951,48 Kč
5 0003,47578 Kč17 378,90 Kč
7 5003,42329 Kč25 674,68 Kč
12 5003,36510 Kč42 063,75 Kč
17 5003,33110 Kč58 294,25 Kč
25 0003,29840 Kč82 460,00 Kč
62 5003,22800 Kč201 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč