New Product
Power Switch/Driver 1:1 N-Channel 3A 8-WLP (1.88x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22971GD8-7

DigiKey Part Number
31-AP22971GD8-7TR-ND - Tape & Reel (TR)
31-AP22971GD8-7CT-ND - Cut Tape (CT)
31-AP22971GD8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22971GD8-7
Description
LOAD SWITCH LOW VOLTAGE X1-WLB19
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-WLP (1.88x0.88)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
6.7mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Power Good, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-WLP (1.88x0.88)
Interface
On/Off
Package / Case
Voltage - Load
0.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,53800 Kč75,38 Kč
256,72760 Kč168,19 Kč
1005,84580 Kč584,58 Kč
2505,42504 Kč1 356,26 Kč
5005,17054 Kč2 585,27 Kč
1 0004,96162 Kč4 961,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,70334 Kč14 110,02 Kč
6 0004,57697 Kč27 461,82 Kč
9 0004,51366 Kč40 622,94 Kč
15 0004,44353 Kč66 652,95 Kč
21 0004,40253 Kč92 453,13 Kč
30 0004,36313 Kč130 893,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč