


AP22818BKBWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22818BKBWT-7TR-ND - Tape & Reel (TR) 31-AP22818BKBWT-7CT-ND - Cut Tape (CT) 31-AP22818BKBWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818BKBWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 2A TSOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22818BKAWT-7 | Diodes Incorporated | 1 345 | 31-AP22818BKAWT-7CT-ND | 5,88000 Kč | Parametric Equivalent |
| AP22818BKEWT-7 | Diodes Incorporated | 235 | 31-AP22818BKEWT-7CT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,83000 Kč | 95,75 Kč |
| 100 | 3,28830 Kč | 328,83 Kč |
| 250 | 3,03044 Kč | 757,61 Kč |
| 500 | 2,87504 Kč | 1 437,52 Kč |
| 1 000 | 2,74717 Kč | 2 747,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58940 Kč | 7 768,20 Kč |
| 6 000 | 2,51213 Kč | 15 072,78 Kč |
| 9 000 | 2,47347 Kč | 22 261,23 Kč |
| 15 000 | 2,43060 Kč | 36 459,00 Kč |
| 21 000 | 2,40554 Kč | 50 516,34 Kč |
| 30 000 | 2,38144 Kč | 71 443,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

