TSOT 25 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT 25 Top View
TSOT 25

AP22817AKBWT-7

DigiKey Part Number
31-AP22817AKBWT-7TR-ND - Tape & Reel (TR)
31-AP22817AKBWT-7CT-ND - Cut Tape (CT)
31-AP22817AKBWT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22817AKBWT-7
Description
USBPOWERSWITCHTSOT25T&R3K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 1.5A TSOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N/P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TSOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 027
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,85200 Kč38,52 Kč
253,41840 Kč85,46 Kč
1002,92810 Kč292,81 Kč
2502,69692 Kč674,23 Kč
5002,55674 Kč1 278,37 Kč
1 0002,44159 Kč2 441,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29915 Kč6 897,45 Kč
6 0002,22944 Kč13 376,64 Kč
9 0002,19456 Kč19 751,04 Kč
15 0002,15587 Kč32 338,05 Kč
21 0002,13328 Kč44 798,88 Kč
30 0002,11153 Kč63 345,90 Kč
75 0002,06474 Kč154 855,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč