
AP22816BKCWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22816BKCWT-7TR-ND - Tape & Reel (TR) 31-AP22816BKCWT-7CT-ND - Cut Tape (CT) 31-AP22816BKCWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22816BKCWT-7 |
Description | USB POWER SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 25 | 3,41840 Kč | 85,46 Kč |
| 100 | 2,92810 Kč | 292,81 Kč |
| 250 | 2,69692 Kč | 674,23 Kč |
| 500 | 2,55674 Kč | 1 278,37 Kč |
| 1 000 | 2,44159 Kč | 2 441,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29915 Kč | 6 897,45 Kč |
| 6 000 | 2,22944 Kč | 13 376,64 Kč |
| 9 000 | 2,19456 Kč | 19 751,04 Kč |
| 15 000 | 2,15587 Kč | 32 338,05 Kč |
| 21 000 | 2,13328 Kč | 44 798,88 Kč |
| 30 000 | 2,11153 Kč | 63 345,90 Kč |
| 75 000 | 2,06474 Kč | 154 855,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

