Power Switch/Driver 1:1 P-Channel 1A TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22816AKWT-7

DigiKey Part Number
31-AP22816AKWT-7TR-ND - Tape & Reel (TR)
31-AP22816AKWT-7CT-ND - Cut Tape (CT)
31-AP22816AKWT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22816AKWT-7
Description
USB POWER SWITCH TSOT25 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,96900 Kč39,69 Kč
253,51080 Kč87,77 Kč
1003,00900 Kč300,90 Kč
2502,77088 Kč692,72 Kč
5002,62684 Kč1 313,42 Kč
1 0002,50863 Kč2 508,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,36228 Kč7 086,84 Kč
6 0002,29067 Kč13 744,02 Kč
9 0002,25479 Kč20 293,11 Kč
15 0002,21507 Kč33 226,05 Kč
21 0002,19183 Kč46 028,43 Kč
30 0002,16951 Kč65 085,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč