Power Switch/Driver 1:1 N/P-Channel 3A TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N/P-Channel 3A TSOT-25
TSOT 25

AP22815BWT-7

DigiKey Part Number
31-AP22815BWT-7TR-ND - Tape & Reel (TR)
31-AP22815BWT-7CT-ND - Cut Tape (CT)
31-AP22815BWT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22815BWT-7
Description
IC PWR SWTCH N/P-CHAN 1:1 TSOT25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 3A TSOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N/P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 584
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,37300 Kč103,73 Kč
259,32320 Kč233,08 Kč
1008,15350 Kč815,35 Kč
2507,59624 Kč1 899,06 Kč
5007,26068 Kč3 630,34 Kč
1 0006,98456 Kč6 984,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,64321 Kč19 929,63 Kč
6 0006,47613 Kč38 856,78 Kč
9 0006,39249 Kč57 532,41 Kč
15 0006,29979 Kč94 496,85 Kč
21 0006,24565 Kč131 158,65 Kč
30 0006,19356 Kč185 806,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč