
AP22814BM8-13 | |
---|---|
DigiKey Part Number | 31-AP22814BM8-13TR-ND - Tape & Reel (TR) 31-AP22814BM8-13CT-ND - Cut Tape (CT) 31-AP22814BM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22814BM8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 6,10300 Kč | 61,03 Kč |
25 | 5,44080 Kč | 136,02 Kč |
100 | 4,71170 Kč | 471,17 Kč |
250 | 4,36432 Kč | 1 091,08 Kč |
500 | 4,15392 Kč | 2 076,96 Kč |
1 000 | 3,98082 Kč | 3 980,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,79822 Kč | 9 495,55 Kč |
5 000 | 3,68816 Kč | 18 440,80 Kč |
7 500 | 3,63300 Kč | 27 247,50 Kč |
12 500 | 3,57196 Kč | 44 649,50 Kč |
17 500 | 3,53626 Kč | 61 884,55 Kč |
25 000 | 3,50191 Kč | 87 547,75 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |