
AP22804BSN-7 | |
|---|---|
DigiKey Part Number | 31-AP22804BSN-7TR-ND - Tape & Reel (TR) 31-AP22804BSN-7CT-ND - Cut Tape (CT) 31-AP22804BSN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22804BSN-7 |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 100 | 4,12610 Kč | 412,61 Kč |
| 250 | 3,81492 Kč | 953,73 Kč |
| 500 | 3,62720 Kč | 1 813,60 Kč |
| 1 000 | 3,47265 Kč | 3 472,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28171 Kč | 9 845,13 Kč |
| 6 000 | 3,18827 Kč | 19 129,62 Kč |
| 9 000 | 3,14144 Kč | 28 272,96 Kč |
| 15 000 | 3,08959 Kč | 46 343,85 Kč |
| 21 000 | 3,05928 Kč | 64 244,88 Kč |
| 30 000 | 3,03014 Kč | 90 904,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

