
AP22653FDZ-EVM | |
|---|---|
DigiKey Part Number | 31-AP22653FDZ-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP22653FDZ-EVM |
Description | EVAL BOARD FOR AP22653 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP22653 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | AP22653 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,40000 Kč | 1 203,40 Kč |
| Unit Price without VAT: | 1 203,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,11400 Kč |

