



AP2213M-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2213M-3.3TRG1DITR-ND - Tape & Reel (TR) AP2213M-3.3TRG1DICT-ND - Cut Tape (CT) AP2213M-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2213M-3.3TRG1 |
Description | IC REG LINEAR 3.3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AP2213M-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 28 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 4,43200 Kč | 44,32 Kč |
| 25 | 3,92800 Kč | 98,20 Kč |
| 100 | 3,38310 Kč | 338,31 Kč |
| 250 | 3,12008 Kč | 780,02 Kč |
| 500 | 2,96194 Kč | 1 480,97 Kč |
| 1 000 | 2,83149 Kč | 2 831,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63612 Kč | 10 544,48 Kč |
| 8 000 | 2,56353 Kč | 20 508,24 Kč |
| 12 000 | 2,52717 Kč | 30 326,04 Kč |
| 20 000 | 2,48690 Kč | 49 738,00 Kč |
| 28 000 | 2,46334 Kč | 68 973,52 Kč |
| 40 000 | 2,44070 Kč | 97 628,00 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |











