Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2210N-3.3TRG1

DigiKey Part Number
AP2210N-3.3TRG1DITR-ND - Tape & Reel (TR)
AP2210N-3.3TRG1DICT-ND - Cut Tape (CT)
AP2210N-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2210N-3.3TRG1
Description
IC REG LINEAR 3.3V 300MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP2210N-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
15 mA
PSRR
75dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,94000 Kč29,40 Kč
252,58680 Kč64,67 Kč
1002,20270 Kč220,27 Kč
2502,02000 Kč505,00 Kč
5001,90998 Kč954,99 Kč
1 0001,81948 Kč1 819,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70763 Kč5 122,89 Kč
6 0001,65289 Kč9 917,34 Kč
9 0001,62548 Kč14 629,32 Kč
15 0001,59511 Kč23 926,65 Kč
21 0001,57735 Kč33 124,35 Kč
30 0001,56028 Kč46 808,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč