



AP2210N-3.0TRG1 | |
|---|---|
DigiKey Part Number | AP2210N-3.0TRG1DITR-ND - Tape & Reel (TR) AP2210N-3.0TRG1DICT-ND - Cut Tape (CT) AP2210N-3.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210N-3.0TRG1 |
Description | IC REG LINEAR 3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2210N-3.0TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 25 | 2,51760 Kč | 62,94 Kč |
| 100 | 2,14290 Kč | 214,29 Kč |
| 250 | 1,96608 Kč | 491,52 Kč |
| 500 | 1,85914 Kč | 929,57 Kč |
| 1 000 | 1,77094 Kč | 1 770,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66204 Kč | 4 986,12 Kč |
| 6 000 | 1,60871 Kč | 9 652,26 Kč |
| 9 000 | 1,58205 Kč | 14 238,45 Kč |
| 15 000 | 1,55248 Kč | 23 287,20 Kč |
| 21 000 | 1,53520 Kč | 32 239,20 Kč |
| 30 000 | 1,51858 Kč | 45 557,40 Kč |
| 75 000 | 1,48280 Kč | 111 210,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |






