



AP2210K-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2210K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2210K-3.3TRG1DICT-ND - Cut Tape (CT) AP2210K-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210K-3.3TRG1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2210K-3.3TRG1 Models |
Category | Current - Quiescent (Iq) 180 µA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,82200 Kč | 70,55 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 250 | 2,20900 Kč | 552,25 Kč |
| 500 | 2,09014 Kč | 1 045,07 Kč |
| 1 000 | 1,99250 Kč | 1 992,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87190 Kč | 5 615,70 Kč |
| 6 000 | 1,81283 Kč | 10 876,98 Kč |
| 9 000 | 1,78327 Kč | 16 049,43 Kč |
| 15 000 | 1,75049 Kč | 26 257,35 Kč |
| 21 000 | 1,73134 Kč | 36 358,14 Kč |
| 30 000 | 1,71291 Kč | 51 387,30 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










