AP2210K-3.0TRE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 14 593
Unit Price: 4,41000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2210K-3.0TRE1

DigiKey Part Number
AP2210K-3.0TRE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2210K-3.0TRE1
Description
IC REG LINEAR 3V 300MA SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
15 mA
PSRR
75dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65793 Kč4 973,79 Kč
6 0001,60474 Kč9 628,44 Kč
9 0001,57814 Kč14 203,26 Kč
15 0001,54864 Kč23 229,60 Kč
21 0001,53140 Kč32 159,40 Kč
30 0001,51482 Kč45 444,60 Kč
75 0001,47914 Kč110 935,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,65793 Kč
Unit Price with VAT:2,00610 Kč