


AP2205-30W5-7 | |
|---|---|
DigiKey Part Number | 31-AP2205-30W5-7TR-ND - Tape & Reel (TR) 31-AP2205-30W5-7CT-ND - Cut Tape (CT) 31-AP2205-30W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-30W5-7 |
Description | IC REG LINEAR 3V 250MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 100 | 3,14970 Kč | 314,97 Kč |
| 250 | 2,90108 Kč | 725,27 Kč |
| 500 | 2,75116 Kč | 1 375,58 Kč |
| 1 000 | 2,62811 Kč | 2 628,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47594 Kč | 7 427,82 Kč |
| 6 000 | 2,40147 Kč | 14 408,82 Kč |
| 9 000 | 2,36419 Kč | 21 277,71 Kč |
| 15 000 | 2,32287 Kč | 34 843,05 Kč |
| 21 000 | 2,29873 Kč | 48 273,33 Kč |
| 30 000 | 2,27552 Kč | 68 265,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


