


AP2205-25YR-13 | |
|---|---|
DigiKey Part Number | 31-AP2205-25YR-13TR-ND - Tape & Reel (TR) 31-AP2205-25YR-13CT-ND - Cut Tape (CT) 31-AP2205-25YR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-25YR-13 |
Description | IC REG LINEAR 2.5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 25 | 3,66240 Kč | 91,56 Kč |
| 100 | 3,14290 Kč | 314,29 Kč |
| 250 | 2,89476 Kč | 723,69 Kč |
| 500 | 2,74584 Kč | 1 372,92 Kč |
| 1 000 | 2,62300 Kč | 2 623,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,49332 Kč | 6 233,30 Kč |
| 5 000 | 2,41519 Kč | 12 075,95 Kč |
| 7 500 | 2,37608 Kč | 17 820,60 Kč |
| 12 500 | 2,33270 Kč | 29 158,75 Kč |
| 17 500 | 2,30738 Kč | 40 379,15 Kč |
| 25 000 | 2,28299 Kč | 57 074,75 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |


