


AP2205-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP2205-18W5-7TR-ND - Tape & Reel (TR) 31-AP2205-18W5-7CT-ND - Cut Tape (CT) 31-AP2205-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-18W5-7 |
Description | IC REG LINEAR 1.8V 250MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,97400 Kč | 39,74 Kč |
| 25 | 3,52880 Kč | 88,22 Kč |
| 100 | 3,02940 Kč | 302,94 Kč |
| 250 | 2,79052 Kč | 697,63 Kč |
| 500 | 2,64652 Kč | 1 323,26 Kč |
| 1 000 | 2,52814 Kč | 2 528,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38180 Kč | 7 145,40 Kč |
| 6 000 | 2,31020 Kč | 13 861,20 Kč |
| 9 000 | 2,27433 Kč | 20 468,97 Kč |
| 15 000 | 2,23459 Kč | 33 518,85 Kč |
| 21 000 | 2,21137 Kč | 46 438,77 Kč |
| 30 000 | 2,18903 Kč | 65 670,90 Kč |
| 75 000 | 2,14095 Kč | 160 571,25 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |







