


AP2202K-ADJTRE1 | |
|---|---|
DigiKey Part Number | 31-AP2202K-ADJTRE1TR-ND - Tape & Reel (TR) 31-AP2202K-ADJTRE1CT-ND - Cut Tape (CT) 31-AP2202K-ADJTRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2202K-ADJTRE1 |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,38280 Kč | 184,57 Kč |
| 100 | 6,42750 Kč | 642,75 Kč |
| 250 | 5,97016 Kč | 1 492,54 Kč |
| 500 | 5,69508 Kč | 2 847,54 Kč |
| 1 000 | 5,46830 Kč | 5 468,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,18826 Kč | 15 564,78 Kč |
| 6 000 | 5,05117 Kč | 30 307,02 Kč |
| 9 000 | 4,98255 Kč | 44 842,95 Kč |
| 15 000 | 4,90652 Kč | 73 597,80 Kč |
| 21 000 | 4,86209 Kč | 102 103,89 Kč |
| 30 000 | 4,81937 Kč | 144 581,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

