
AP2192SG-13 | |
|---|---|
DigiKey Part Number | AP2192SGDITR-ND - Tape & Reel (TR) AP2192SGDICT-ND - Cut Tape (CT) AP2192SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2192SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2192SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 25 | 17,67200 Kč | 441,80 Kč |
| 100 | 15,63930 Kč | 1 563,93 Kč |
| 250 | 14,66752 Kč | 3 666,88 Kč |
| 500 | 14,08210 Kč | 7 041,05 Kč |
| 1 000 | 13,83054 Kč | 13 830,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,09099 Kč | 32 727,47 Kč |
| 5 000 | 12,78430 Kč | 63 921,50 Kč |
| 7 500 | 12,63072 Kč | 94 730,40 Kč |
| 12 500 | 12,46060 Kč | 155 757,50 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

