Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2176SG-13

DigiKey Part Number
AP2176SGDITR-ND - Tape & Reel (TR)
AP2176SGDICT-ND - Cut Tape (CT)
AP2176SGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2176SG-13
Description
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP2176SG-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
100mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-SOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,87200 Kč128,72 Kč
2511,59080 Kč289,77 Kč
10010,17770 Kč1 017,77 Kč
2509,50368 Kč2 375,92 Kč
5009,09634 Kč4 548,17 Kč
1 0008,77065 Kč8 770,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,40743 Kč21 018,58 Kč
5 0008,19422 Kč40 971,10 Kč
7 5008,08739 Kč60 655,42 Kč
12 5007,96914 Kč99 614,25 Kč
17 5007,90001 Kč138 250,17 Kč
25 0007,83351 Kč195 837,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč