8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2172SG-13

DigiKey Part Number
31-AP2172SG-13TR-ND - Tape & Reel (TR)
31-AP2172SG-13CT-ND - Cut Tape (CT)
31-AP2172SG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2172SG-13
Description
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP2172SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1019,00800 Kč190,08 Kč
2517,20200 Kč430,05 Kč
10015,22130 Kč1 522,13 Kč
25014,27528 Kč3 568,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,74123 Kč31 853,08 Kč
5 00012,44270 Kč62 213,50 Kč
7 50012,29328 Kč92 199,60 Kč
12 50012,12761 Kč151 595,12 Kč
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč