
AP2172AFGEG-7 | |
|---|---|
DigiKey Part Number | 31-AP2172AFGEG-7TR-ND - Tape & Reel (TR) 31-AP2172AFGEG-7CT-ND - Cut Tape (CT) 31-AP2172AFGEG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2172AFGEG-7 |
Description | IC PWR SWITCH P-CHAN 1:2 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 13,61900 Kč | 136,19 Kč |
| 25 | 12,28480 Kč | 307,12 Kč |
| 100 | 10,79870 Kč | 1 079,87 Kč |
| 250 | 10,09220 Kč | 2 523,05 Kč |
| 500 | 9,66574 Kč | 4 832,87 Kč |
| 1 000 | 9,31505 Kč | 9 315,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,88156 Kč | 26 644,68 Kč |
| 6 000 | 8,66941 Kč | 52 016,46 Kč |
| 9 000 | 8,56316 Kč | 77 068,44 Kč |
| 15 000 | 8,44546 Kč | 126 681,90 Kč |
| 21 000 | 8,37668 Kč | 175 910,28 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |








