
AP2171SG-13 | |
|---|---|
DigiKey Part Number | 31-AP2171SG-13TR-ND - Tape & Reel (TR) 31-AP2171SG-13CT-ND - Cut Tape (CT) 31-AP2171SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2171SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 250 | 6,34812 Kč | 1 587,03 Kč |
| 500 | 6,05834 Kč | 3 029,17 Kč |
| 1 000 | 5,81981 Kč | 5 819,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,40547 Kč | 13 513,68 Kč |
| 5 000 | 5,25803 Kč | 26 290,15 Kč |
| 7 500 | 5,18421 Kč | 38 881,58 Kč |
| 12 500 | 5,10238 Kč | 63 779,75 Kč |
| 17 500 | 5,05455 Kč | 88 454,62 Kč |
| 25 000 | 5,00857 Kč | 125 214,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

