
AP2171DSG-13 | |
|---|---|
DigiKey Part Number | 31-AP2171DSG-13TR-ND - Tape & Reel (TR) 31-AP2171DSG-13CT-ND - Cut Tape (CT) 31-AP2171DSG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171DSG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2171DSG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,66800 Kč | 216,70 Kč |
| 100 | 7,56980 Kč | 756,98 Kč |
| 250 | 7,04776 Kč | 1 761,94 Kč |
| 500 | 6,73238 Kč | 3 366,19 Kč |
| 1 000 | 6,47305 Kč | 6 473,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,19920 Kč | 15 498,00 Kč |
| 5 000 | 6,03411 Kč | 30 170,55 Kč |
| 7 500 | 5,95145 Kč | 44 635,88 Kč |
| 12 500 | 5,85985 Kč | 73 248,12 Kč |
| 17 500 | 5,80632 Kč | 101 610,60 Kč |
| 25 000 | 5,75481 Kč | 143 870,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

