
AP2171DM8G-13 | |
|---|---|
DigiKey Part Number | 31-AP2171DM8G-13TR-ND - Tape & Reel (TR) 31-AP2171DM8G-13CT-ND - Cut Tape (CT) 31-AP2171DM8G-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171DM8G-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2171DM8G-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 4,94720 Kč | 123,68 Kč |
| 100 | 4,27730 Kč | 427,73 Kč |
| 250 | 3,95604 Kč | 989,01 Kč |
| 500 | 3,76200 Kč | 1 881,00 Kč |
| 1 000 | 3,60263 Kč | 3 602,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,43435 Kč | 8 585,88 Kč |
| 5 000 | 3,33289 Kč | 16 664,45 Kč |
| 7 500 | 3,28210 Kč | 24 615,75 Kč |
| 12 500 | 3,22583 Kč | 40 322,88 Kč |
| 17 500 | 3,19292 Kč | 55 876,10 Kč |
| 25 000 | 3,16128 Kč | 79 032,00 Kč |
| 62 500 | 3,09317 Kč | 193 323,12 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

