
AP2171AS-13 | |
|---|---|
DigiKey Part Number | 31-AP2171AS-13TR-ND - Tape & Reel (TR) 31-AP2171AS-13CT-ND - Cut Tape (CT) 31-AP2171AS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171AS-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 100 | 5,34400 Kč | 534,40 Kč |
| 250 | 4,95636 Kč | 1 239,09 Kč |
| 500 | 4,72204 Kč | 2 361,02 Kč |
| 1 000 | 4,52927 Kč | 4 529,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,32559 Kč | 10 813,98 Kč |
| 5 000 | 4,20288 Kč | 21 014,40 Kč |
| 7 500 | 4,14142 Kč | 31 060,65 Kč |
| 12 500 | 4,07333 Kč | 50 916,63 Kč |
| 17 500 | 4,03352 Kč | 70 586,60 Kč |
| 25 000 | 3,99526 Kč | 99 881,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

