Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2162AMPG-13

DigiKey Part Number
31-AP2162AMPG-13TR-ND - Tape & Reel (TR)
31-AP2162AMPG-13CT-ND - Cut Tape (CT)
31-AP2162AMPG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2162AMPG-13
Description
IC PWR SWITCH P-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
85mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-MSOP-EP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 725
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,24200 Kč122,42 Kč
2511,01960 Kč275,49 Kč
1009,66120 Kč966,12 Kč
2509,01572 Kč2 253,93 Kč
5008,62682 Kč4 313,41 Kč
1 0008,30597 Kč8 305,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,96756 Kč19 918,90 Kč
5 0007,76351 Kč38 817,55 Kč
7 5007,66136 Kč57 460,20 Kč
12 5007,54818 Kč94 352,25 Kč
17 5007,48200 Kč130 935,00 Kč
25 0007,41838 Kč185 459,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč