
AP2161DWG-7 | |
---|---|
DigiKey Part Number | 31-AP2161DWG-7TR-ND - Tape & Reel (TR) 31-AP2161DWG-7CT-ND - Cut Tape (CT) 31-AP2161DWG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2161DWG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2161DWG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,62400 Kč | 46,24 Kč |
25 | 4,10760 Kč | 102,69 Kč |
100 | 3,53690 Kč | 353,69 Kč |
250 | 3,26448 Kč | 816,12 Kč |
500 | 3,09992 Kč | 1 549,96 Kč |
1 000 | 2,96453 Kč | 2 964,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,79740 Kč | 8 392,20 Kč |
6 000 | 2,71564 Kč | 16 293,84 Kč |
9 000 | 2,67466 Kč | 24 071,94 Kč |
15 000 | 2,62926 Kč | 39 438,90 Kč |
21 000 | 2,60273 Kč | 54 657,33 Kč |
30 000 | 2,57721 Kč | 77 316,30 Kč |
75 000 | 2,52229 Kč | 189 171,75 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |