
AP2142SG-13 | |
|---|---|
DigiKey Part Number | AP2142SGDITR-ND - Tape & Reel (TR) AP2142SGDICT-ND - Cut Tape (CT) AP2142SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2142SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2142SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2152SG-13 | Diodes Incorporated | 14 394 | AP2152SGDICT-ND | 10,71000 Kč | Parametric Equivalent |
| TPS2042BDR | Texas Instruments | 12 006 | 296-17002-1-ND | 28,98000 Kč | Similar |
| TPS2042BQDRQ1 | Texas Instruments | 3 082 | 296-TPS2042BQDRQ1CT-ND | 33,39000 Kč | Similar |
| TPS2062AD | Rochester Electronics, LLC | 10 493 | 2156-TPS2062AD-ND | 48,30000 Kč | Similar |
| TPS2062ADR | Texas Instruments | 522 | 296-23100-1-ND | 45,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 16,47080 Kč | 411,77 Kč |
| 100 | 14,55580 Kč | 1 455,58 Kč |
| 250 | 13,64200 Kč | 3 410,50 Kč |
| 500 | 13,09058 Kč | 6 545,29 Kč |
| 1 000 | 12,81865 Kč | 12 818,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,15792 Kč | 30 394,80 Kč |
| 5 000 | 11,86933 Kč | 59 346,65 Kč |
| 7 500 | 11,72478 Kč | 87 935,85 Kč |
| 12 500 | 11,56461 Kč | 144 557,62 Kč |
| 17 500 | 11,47102 Kč | 200 742,85 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

