



AP2138N-1.8TRG1 | |
|---|---|
DigiKey Part Number | AP2138N-1.8TRG1DITR-ND - Tape & Reel (TR) AP2138N-1.8TRG1DICT-ND - Cut Tape (CT) AP2138N-1.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2138N-1.8TRG1 |
Description | IC REG LINEAR 1.8V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2138N-1.8TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,34000 Kč | 585,00 Kč |
| 500 | 2,21570 Kč | 1 107,85 Kč |
| 1 000 | 2,11303 Kč | 2 113,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98634 Kč | 5 959,02 Kč |
| 6 000 | 1,92429 Kč | 11 545,74 Kč |
| 9 000 | 1,89323 Kč | 17 039,07 Kč |
| 15 000 | 1,85880 Kč | 27 882,00 Kč |
| 21 000 | 1,83867 Kč | 38 612,07 Kč |
| 30 000 | 1,81933 Kč | 54 579,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








