

AP2125K-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2125K-2.5TRG1DITR-ND - Tape & Reel (TR) AP2125K-2.5TRG1DICT-ND - Cut Tape (CT) AP2125K-2.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125K-2.5TRG1 |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,31200 Kč | 23,12 Kč |
| 25 | 2,03320 Kč | 50,83 Kč |
| 100 | 1,72470 Kč | 172,47 Kč |
| 250 | 1,57808 Kč | 394,52 Kč |
| 500 | 1,48976 Kč | 744,88 Kč |
| 1 000 | 1,41686 Kč | 1 416,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32666 Kč | 3 979,98 Kč |
| 6 000 | 1,28257 Kč | 7 695,42 Kč |
| 9 000 | 1,26047 Kč | 11 344,23 Kč |
| 15 000 | 1,23598 Kč | 18 539,70 Kč |
| 21 000 | 1,22168 Kč | 25 655,28 Kč |
| 30 000 | 1,20792 Kč | 36 237,60 Kč |
| 75 000 | 1,17828 Kč | 88 371,00 Kč |
| 150 000 | 1,16044 Kč | 174 066,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |










