



AP2121AK-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2121AK-2.5TRG1DITR-ND - Tape & Reel (TR) AP2121AK-2.5TRG1DICT-ND - Cut Tape (CT) AP2121AK-2.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2121AK-2.5TRG1 |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 25 | 2,18920 Kč | 54,73 Kč |
| 100 | 1,85660 Kč | 185,66 Kč |
| 250 | 1,70084 Kč | 425,21 Kč |
| 500 | 1,60612 Kč | 803,06 Kč |
| 1 000 | 1,52802 Kč | 1 528,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43189 Kč | 4 295,67 Kč |
| 6 000 | 1,38478 Kč | 8 308,68 Kč |
| 9 000 | 1,36119 Kč | 12 250,71 Kč |
| 15 000 | 1,33506 Kč | 20 025,90 Kč |
| 21 000 | 1,31978 Kč | 27 715,38 Kč |
| 30 000 | 1,30511 Kč | 39 153,30 Kč |
| 75 000 | 1,27349 Kč | 95 511,75 Kč |
| 150 000 | 1,25443 Kč | 188 164,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


