



AP2120N-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2120N-2.5TRG1DITR-ND - Tape & Reel (TR) AP2120N-2.5TRG1DICT-ND - Cut Tape (CT) AP2120N-2.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2120N-2.5TRG1 |
Description | IC REG LINEAR 2.5V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2120N-2.5TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 25 | 1,71760 Kč | 42,94 Kč |
| 100 | 1,45250 Kč | 145,25 Kč |
| 250 | 1,32616 Kč | 331,54 Kč |
| 500 | 1,24952 Kč | 624,76 Kč |
| 1 000 | 1,18659 Kč | 1 186,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10877 Kč | 3 326,31 Kč |
| 6 000 | 1,07071 Kč | 6 424,26 Kč |
| 9 000 | 1,05163 Kč | 9 464,67 Kč |
| 15 000 | 1,03050 Kč | 15 457,50 Kč |
| 21 000 | 1,01815 Kč | 21 381,15 Kč |
| 30 000 | 1,00627 Kč | 30 188,10 Kč |
| 75 000 | 0,98070 Kč | 73 552,50 Kč |
| 150 000 | 0,96529 Kč | 144 793,50 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |











