8 SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOICE
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2115M-3.3TRG1

DigiKey Part Number
AP2115M-3.3TRG1DITR-ND - Tape & Reel (TR)
AP2115M-3.3TRG1DICT-ND - Cut Tape (CT)
AP2115M-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2115M-3.3TRG1
Description
IC REG LINEAR 3.3V 1A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AP2115M-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 1A
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
65dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 550
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,47300 Kč34,73 Kč
253,06480 Kč76,62 Kč
1002,61860 Kč261,86 Kč
2502,40896 Kč602,24 Kč
5002,28140 Kč1 140,70 Kč
1 0002,17678 Kč2 176,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,01964 Kč8 078,56 Kč
8 0001,96126 Kč15 690,08 Kč
12 0001,93199 Kč23 183,88 Kč
20 0001,89958 Kč37 991,60 Kč
28 0001,88064 Kč52 657,92 Kč
40 0001,86244 Kč74 497,60 Kč
100 0001,82321 Kč182 321,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč