



AP2114HA-1.8TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2114HA-1.8TRG1TR-ND - Tape & Reel (TR) 31-AP2114HA-1.8TRG1CT-ND - Cut Tape (CT) 31-AP2114HA-1.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114HA-1.8TRG1 |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 68dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,04880 Kč | 76,22 Kč |
| 100 | 2,60800 Kč | 260,80 Kč |
| 250 | 2,39712 Kč | 599,28 Kč |
| 500 | 2,26988 Kč | 1 134,94 Kč |
| 1 000 | 2,16510 Kč | 2 165,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00799 Kč | 8 031,96 Kč |
| 8 000 | 1,94959 Kč | 15 596,72 Kč |
| 12 000 | 1,92034 Kč | 23 044,08 Kč |
| 20 000 | 1,88792 Kč | 37 758,40 Kč |
| 28 000 | 1,86898 Kč | 52 331,44 Kč |
| 40 000 | 1,85076 Kč | 74 030,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



