



AP2114DA-3.3TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2114DA-3.3TRG1TR-ND - Tape & Reel (TR) 31-AP2114DA-3.3TRG1CT-ND - Cut Tape (CT) 31-AP2114DA-3.3TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114DA-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 20,68720 Kč | 517,18 Kč |
| 100 | 18,35440 Kč | 1 835,44 Kč |
| 250 | 17,24104 Kč | 4 310,26 Kč |
| 500 | 16,57078 Kč | 8 285,39 Kč |
| 1 000 | 16,38159 Kč | 16 381,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,43664 Kč | 38 591,60 Kč |
| 5 000 | 15,08547 Kč | 75 427,35 Kč |
| 7 500 | 14,90976 Kč | 111 823,20 Kč |
| 12 500 | 14,71489 Kč | 183 936,12 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

