Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1501A-50K5G-13

DigiKey Part Number
31-AP1501A-50K5G-13TR-ND - Tape & Reel (TR)
31-AP1501A-50K5G-13CT-ND - Cut Tape (CT)
31-AP1501A-50K5G-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1501A-50K5G-13
Description
IC REG BUCK 5V 5A TO263-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
AP1501A-50K5G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1062,84700 Kč628,47 Kč
2557,75280 Kč1 443,82 Kč
10052,14850 Kč5 214,85 Kč
25049,47380 Kč12 368,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80046,93499 Kč37 547,99 Kč
1 60045,77249 Kč73 235,98 Kč
2 40045,19041 Kč108 456,98 Kč
4 00044,54526 Kč178 181,04 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč