Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP139-28WG-7

DigiKey Part Number
AP139-28WGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP139-28WG-7
Description
IC REG LINEAR 2.8V 300MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP139-28WG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
PSRR
75dB ~ 30dB (1KHz ~ 100KHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.45V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343-28W5-7Diodes Incorporated031-AP7343-28W5-7CT-ND7,14000 KčMFR Recommended
AP139-28WL-7Diodes Incorporated5 418AP139-28WLDICT-ND16,59000 KčParametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,48215 Kč22 446,45 Kč
6 0007,10807 Kč42 648,42 Kč
15 0006,84084 Kč102 612,60 Kč
30 0006,62707 Kč198 812,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,48215 Kč
Unit Price with VAT:9,05340 Kč