



AP130-33RG-7 | |
|---|---|
DigiKey Part Number | AP130-33RGDITR-ND - Tape & Reel (TR) AP130-33RGDICT-ND - Cut Tape (CT) AP130-33RGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP130-33RG-7 |
Description | IC REG LINEAR 3.3V 300MA SC-59R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 5.5V | Supplier Device Package SC-59R |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 25 | 5,65600 Kč | 141,40 Kč |
| 100 | 4,89690 Kč | 489,69 Kč |
| 250 | 4,53400 Kč | 1 133,50 Kč |
| 500 | 4,31626 Kč | 2 158,13 Kč |
| 1 000 | 4,13690 Kč | 4 136,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91499 Kč | 11 744,97 Kč |
| 6 000 | 3,80648 Kč | 22 838,88 Kč |
| 9 000 | 3,75211 Kč | 33 768,99 Kč |
| 15 000 | 3,69192 Kč | 55 378,80 Kč |
| 21 000 | 3,65670 Kč | 76 790,70 Kč |
| 30 000 | 3,62286 Kč | 108 685,80 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |



