
AN431BN-ATRE1 | |
|---|---|
DigiKey Part Number | AN431BN-ATRE1DITR-ND - Tape & Reel (TR) AN431BN-ATRE1DICT-ND - Cut Tape (CT) AN431BN-ATRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN431BN-ATRE1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AN431BN-ATRE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,31500 Kč | 43,15 Kč |
| 25 | 3,82280 Kč | 95,57 Kč |
| 100 | 3,28800 Kč | 328,80 Kč |
| 250 | 3,03120 Kč | 757,80 Kč |
| 500 | 2,87628 Kč | 1 438,14 Kč |
| 1 000 | 2,74892 Kč | 2 748,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59175 Kč | 7 775,25 Kč |
| 6 000 | 2,51481 Kč | 15 088,86 Kč |
| 9 000 | 2,47630 Kč | 22 286,70 Kč |
| 15 000 | 2,43359 Kč | 36 503,85 Kč |
| 21 000 | 2,40864 Kč | 50 581,44 Kč |
| 30 000 | 2,38465 Kč | 71 539,50 Kč |
| 75 000 | 2,33296 Kč | 174 972,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

