AL8861Q - 10 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL8861Q - 10 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
AL8861QEV1
AL8861QEV1

AL8861QEV1

DigiKey Part Number
31-AL8861QEV1-ND
Manufacturer
Manufacturer Product Number
AL8861QEV1
Description
EVAL BOARD FOR AL8861Q
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AL8861Q - 10 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
10 Non-Isolated Outputs
Voltage - Output
36V
Features
Dimmable
Voltage - Input
4.5V ~ 40V
Contents
Board(s)
Utilized IC / Part
AL8861Q
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 958,06000 Kč1 958,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 958,06000 Kč
Unit Price with VAT:2 369,25260 Kč