
AL8812FDF-13 | |
|---|---|
DigiKey Part Number | 31-AL8812FDF-13TR-ND - Tape & Reel (TR) 31-AL8812FDF-13CT-ND - Cut Tape (CT) 31-AL8812FDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8812FDF-13 |
Description | IC LED DRIVER RGLTR 1.6A 12DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1.6A U-DFN6040-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 60V | |
Current - Output / Channel | 1.6A | |
Frequency | 100kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UDFN Exposed Pad | |
Supplier Device Package | U-DFN6040-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,23720 Kč | 330,93 Kč |
| 100 | 11,64760 Kč | 1 164,76 Kč |
| 250 | 10,88956 Kč | 2 722,39 Kč |
| 500 | 10,43348 Kč | 5 216,74 Kč |
| 1 000 | 10,11999 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,59385 Kč | 28 781,55 Kč |
| 6 000 | 9,36675 Kč | 56 200,50 Kč |
| 9 000 | 9,25305 Kč | 83 277,45 Kč |
| 15 000 | 9,12703 Kč | 136 905,45 Kč |
| 21 000 | 9,05342 Kč | 190 121,82 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


