

AL5887QJAZW52-13 | |
|---|---|
DigiKey Part Number | 31-AL5887QJAZW52-13TR-ND - Tape & Reel (TR) 31-AL5887QJAZW52-13CT-ND - Cut Tape (CT) 31-AL5887QJAZW52-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5887QJAZW52-13 |
Description | LED LINEAR DRIVER W-QFN6060-52/S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear I2C, PWM, SPI Dimming 70mA W-QFN6060-52/SWP (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 1.8V, 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 70mA | |
Dimming | I2C, PWM, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN6060-52/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,02000 Kč | 52,02 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 25 | 35,37040 Kč | 884,26 Kč |
| 100 | 31,70000 Kč | 3 170,00 Kč |
| 250 | 29,94900 Kč | 7 487,25 Kč |
| 500 | 28,89330 Kč | 14 446,65 Kč |
| 1 000 | 28,02464 Kč | 28 024,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,72120 Kč | 106 884,80 Kč |
| Unit Price without VAT: | 52,02000 Kč |
|---|---|
| Unit Price with VAT: | 62,94420 Kč |


