
AL58818QFRZW40-13 | |
|---|---|
DigiKey Part Number | 31-AL58818QFRZW40-13TR-ND - Tape & Reel (TR) 31-AL58818QFRZW40-13CT-ND - Cut Tape (CT) 31-AL58818QFRZW40-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58818QFRZW40-13 |
Description | LED LINEAR DRIVER W-QFN5050-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Linear I2C, PWM, SPI Dimming 70mA W-QFN5050-40/SWP (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Linear | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 70mA | |
Frequency | 16MHz | |
Dimming | I2C, PWM, SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN5050-40/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,66000 Kč | 276,60 Kč |
| 25 | 25,15040 Kč | 628,76 Kč |
| 100 | 22,40560 Kč | 2 240,56 Kč |
| 250 | 21,09464 Kč | 5 273,66 Kč |
| 500 | 20,30526 Kč | 10 152,63 Kč |
| 1 000 | 19,65502 Kč | 19 655,02 Kč |
| 2 500 | 18,96883 Kč | 47 422,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,55515 Kč | 92 775,75 Kč |
| 10 000 | 18,21486 Kč | 182 148,60 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

