


AL5871T16E-13 | |
|---|---|
DigiKey Part Number | 31-AL5871T16E-13TR-ND - Tape & Reel (TR) 31-AL5871T16E-13CT-ND - Cut Tape (CT) 31-AL5871T16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5871T16E-13 |
Description | IC LED DVR LINEAR 750MA 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Analog, PWM Dimming 750mA 16-TSSOP-EP (Type DX) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 55V |
Manufacturer Diodes Incorporated | Current - Output / Channel 750mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 200Hz ~ 1kHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 16-TSSOP-EP (Type DX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 25 | 7,48280 Kč | 187,07 Kč |
| 100 | 6,51530 Kč | 651,53 Kč |
| 250 | 6,05392 Kč | 1 513,48 Kč |
| 500 | 5,77572 Kč | 2 887,86 Kč |
| 1 000 | 5,54652 Kč | 5 546,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,30464 Kč | 13 261,60 Kč |
| 5 000 | 5,15886 Kč | 25 794,30 Kč |
| 7 500 | 5,08585 Kč | 38 143,88 Kč |
| 12 500 | 5,00497 Kč | 62 562,12 Kč |
| 17 500 | 4,95771 Kč | 86 759,92 Kč |
| 25 000 | 4,91225 Kč | 122 806,25 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |




