
AL5822W6-7 | |
|---|---|
DigiKey Part Number | AL5822W6-7DITR-ND - Tape & Reel (TR) AL5822W6-7DICT-ND - Cut Tape (CT) AL5822W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5822W6-7 |
Description | IC CURRENT RIPPLE SUPPRESS SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Ripple Suppressor Regulator Current 220µA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Ripple Suppressor | |
Sensing Method | Current | |
Accuracy | - | |
Voltage - Input | 11V ~ 30V | |
Current - Output | 220µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,79680 Kč | 69,92 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 250 | 2,19136 Kč | 547,84 Kč |
| 500 | 2,07334 Kč | 1 036,67 Kč |
| 1 000 | 1,97633 Kč | 1 976,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85643 Kč | 5 569,29 Kč |
| 6 000 | 1,79778 Kč | 10 786,68 Kč |
| 9 000 | 1,76840 Kč | 15 915,60 Kč |
| 15 000 | 1,73585 Kč | 26 037,75 Kč |
| 21 000 | 1,71682 Kč | 36 053,22 Kč |
| 30 000 | 1,69853 Kč | 50 955,90 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

