LED Driver IC 12 Output Linear Shift Register PWM, Two-Wire Dimming 60mA 24-TSSOP-EP (Type A1-B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL58221T24E-13

DigiKey Part Number
31-AL58221T24E-13TR-ND - Tape & Reel (TR)
31-AL58221T24E-13CT-ND - Cut Tape (CT)
31-AL58221T24E-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL58221T24E-13
Description
IC LED DVR LINEAR 60MA 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Shift Register PWM, Two-Wire Dimming 60mA 24-TSSOP-EP (Type A1-B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
No
Number of Outputs
12
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
24V
Current - Output / Channel
60mA
Frequency
-
Dimming
PWM, Two-Wire
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP (Type A1-B)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 340
Factory Stock: 60 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,60700 Kč136,07 Kč
2512,26280 Kč306,57 Kč
10010,77830 Kč1 077,83 Kč
25010,06896 Kč2 517,24 Kč
5009,64144 Kč4 820,72 Kč
1 0009,31996 Kč9 319,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,91844 Kč22 296,10 Kč
5 0008,69460 Kč43 473,00 Kč
7 5008,58253 Kč64 368,97 Kč
12 5008,45838 Kč105 729,75 Kč
17 5008,38577 Kč146 750,98 Kč
25 0008,31602 Kč207 900,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč